Part Details for FR10KP by Micro Commercial Components
Overview of FR10KP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR10KP
FR10KP CAD Models
FR10KP Part Data Attributes
|
FR10KP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR10KP
Micro Commercial Components
DIODE 10 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, PLASTIC, HSMC, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC, HSMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |