Part Details for FR10870N0100G01 by American Technical Ceramics Corp
Overview of FR10870N0100G01 by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for FR10870N0100G01
FR10870N0100G01 CAD Models
FR10870N0100G01 Part Data Attributes
|
FR10870N0100G01
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
FR10870N0100G01
American Technical Ceramics Corp
Fixed Resistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
Manufacturer Series | FR1 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |