Part Details for FR1020E510MJ2 by ITT Power Solutions Inc
Overview of FR1020E510MJ2 by ITT Power Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR1020E510MJ2
FR1020E510MJ2 CAD Models
FR1020E510MJ2 Part Data Attributes
|
FR1020E510MJ2
ITT Power Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FR1020E510MJ2
ITT Power Solutions Inc
Fixed Resistor, Metal Oxide Film, 6W, 510000000ohm, 30000V, 5% +/-Tol, -100,100ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITT POWER SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.812 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 25 °C | |
Package Height | 26.67 mm | |
Package Length | 52.07 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.794 mm | |
Rated Power Dissipation (P) | 6 W | |
Resistance | 510000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FR1020(GJ TOL) | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 30000 V |