There are no models available for this part yet.
Overview of FR1002-AP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
CAD Models for FR1002-AP by Micro Commercial Components
Part Data Attributes for FR1002-AP by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
5
|
Alternate Parts for FR1002-AP
This table gives cross-reference parts and alternative options found for FR1002-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1002-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1002-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, | Micro Commercial Components | FR1002-AP vs FR1002-BP-HF |
FR1002-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, | Micro Commercial Components | FR1002-AP vs FR1002-TP-HF |