Part Details for FR1001-BP by Micro Commercial Components
Overview of FR1001-BP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FR1001-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR1001-BP-ND
|
DigiKey | DIODE GEN PURP 50V 10A R-6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for FR1001-BP
FR1001-BP CAD Models
FR1001-BP Part Data Attributes:
|
FR1001-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR1001-BP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for FR1001-BP
This table gives cross-reference parts and alternative options found for FR1001-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1001-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1001-TP | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, | Micro Commercial Components | FR1001-BP vs FR1001-TP |
FR1001-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, | Micro Commercial Components | FR1001-BP vs FR1001-AP-HF |