FR10-02
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM),

Overview of FR10-02 by Frontier Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for FR10-02 by Frontier Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR10-02 by Frontier Electronics Co Ltd

FR10-02
Frontier Electronics Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FRONTIER ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. FR10-02
    Frontier Electronics Co Ltd
    Rectifier Diode, 1 Element, 1A, 200V V(RRM),
    VS

Alternate Parts for FR10-02

This table gives cross-reference parts and alternative options found for FR10-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR10-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR1FM-4 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEAD MOUNT PACKAGE Mitsubishi Electric FR10-02 vs SR1FM-4
M12 Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Micro Electronics Ltd FR10-02 vs M12
1N5059 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Galaxy Microelectronics FR10-02 vs 1N5059
ESH2DAH Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor FR10-02 vs ESH2DAH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR10-02 by Frontier Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR10-02 by Frontier Electronics Co Ltd

Select Manufacturer
Which Manufacturer of FR10-02 would you like to use for your alert(s)?
  • Please alert me when FR10-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR10-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR10-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR10-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR10-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR10-02 by Frontier Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: