Part Details for FR0315E1M5L2 by ITT Power Solutions Inc
Overview of FR0315E1M5L2 by ITT Power Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR0315E1M5L2
FR0315E1M5L2 CAD Models
FR0315E1M5L2 Part Data Attributes
|
FR0315E1M5L2
ITT Power Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FR0315E1M5L2
ITT Power Solutions Inc
Fixed Resistor, Metal Oxide Film, 2W, 1500000ohm, 12000V, 15% +/-Tol, -100,100ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITT POWER SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 25 °C | |
Package Height | 8.89 mm | |
Package Length | 39.37 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.794 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FR0315(GT K TOL) | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 15% | |
Working Voltage | 12000 V |
Alternate Parts for FR0315E1M5L2
This table gives cross-reference parts and alternative options found for FR0315E1M5L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR0315E1M5L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR0315N1M5L2 | Fixed Resistor, Metal Oxide Film, 2W, 1500000ohm, 12000V, 15% +/-Tol, -100,100ppm/Cel, | ITT Power Solutions Inc | FR0315E1M5L2 vs FR0315N1M5L2 |