Switches
FR01FR16H-S
NKK Switches
Description: Rotary Coded Switch, 16 Positions, Circular, 0.1A, 5VDC, 3 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle,

Overview of FR01FR16H-S by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FR01FR16H-S by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 09X9286
Newark Switch, Rotary, 1Pole, 16 Position, 0.1A, 5V, No. Of Switch Positions:16 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches FR01FR16H-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $5.8200
  • 100 $5.3100
  • 250 $4.6600
  • 500 $4.1700
  • 1,000 $3.9300
$3.9300 / $5.8200 Buy Now
DISTI # 360-2199-ND
DigiKey SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 1 Lead time: 15 Weeks Container: Tube 14946
In Stock
  • 1 $4.3100
  • 10 $4.1350
  • 50 $3.5058
  • 100 $3.2720
  • 250 $2.9664
  • 500 $2.7506
  • 1,000 $2.5529
  • 2,500 $2.3192
$2.3192 / $4.3100 Buy Now
DISTI # 633-FR01FR16H
Mouser Electronics Coded Rotary Switches 10MM HEXADECIMAL 16P REAL CODED R/A RoHS: Compliant 13019
  • 1 $4.2900
  • 10 $4.1200
  • 50 $3.3700
  • 100 $3.1500
  • 250 $2.8700
  • 500 $2.6800
  • 1,000 $2.5000
  • 2,500 $2.3000
$2.3000 / $4.2900 Buy Now
DISTI # 70192987
RS Switch, Dip Rotary, Screwdriver Act, Orange Act, Hexadecimal Pos,100mA,5VDC, R/A PC | NKK Switches FR01FR16H-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 50 $4.3500
  • 100 $4.2100
  • 150 $4.0400
  • 200 $3.8300
  • 250 $3.5600
$3.5600 / $4.3500 RFQ
Future Electronics FR01 Series Side Actuated 16 Position Through Hole Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 0
Tube
  • 1 $2.9700
  • 20 $2.8500
  • 40 $2.7900
  • 125 $2.7000
  • 250 $2.5900
$2.5900 / $2.9700 Buy Now
DISTI # FR01FR16H-S
TTI Coded Rotary Switches 10MM HEXADECIMAL 16P REAL CODED R/A Min Qty: 50 Package Multiple: 50 Container: Tube Americas - 1700
In Stock
  • 50 $3.3400
  • 100 $3.1200
  • 250 $2.8400
  • 500 $2.6500
  • 1,000 $2.4800
  • 2,500 $2.2800
$2.2800 / $3.3400 Buy Now
DISTI # FR01FR16H-S
TME Encoding switch, HEX/BCD, Pos: 16, THT, Rcont max: 100mΩ, 10x10x4mm Min Qty: 1 390
  • 1 $2.9000
  • 10 $2.6200
  • 25 $2.3400
  • 50 $2.1700
  • 100 $2.0100
$2.0100 / $2.9000 Buy Now
Powell Electronics 10MM ULTRA-THIN DIP ROTARY Min Qty: 50 12408
  • 50 $3.5700
  • 250 $2.9700
  • 2,500 $2.4700
$2.4700 / $3.5700 Buy Now

CAD Models for FR01FR16H-S by NKK Switches
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FR01FR16H-S by NKK Switches

FR01FR16H-S
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Samacsys Manufacturer
NKK Switches
Actuator Color
ORANGE
Actuator Material
GLASS FILLED POLYAMIDE
Actuator Type
ROTARY SCREW
Body Breadth
10.0076 mm
Body Height
6.5532 mm
Body Length or Diameter
10.0076 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@5VDC
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
5 V
Dielectric Withstand Volts
250VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
GOLD
Housing Material
GLASS FILLED POLYAMIDE
Indexing Angle
22.5 deg
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Number of Positions
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
3
Surface Mount
NO
Switch Action
CIRCULAR
Switch Type
ROTARY CODED SWITCH
Terminal Finish
GOLD
Terminal Length
0.13 inch
Terminal Material
PHOSPHOR BRONZE
Termination Type
SOLDER
Want to compare parts?
  1. FR01FR16H-S
    NKK Switches
    Rotary Coded Switch, 16 Positions, Circular, 0.1A, 5VDC, 3 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle,
    VS

Related Parts for FR01FR16H-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR01FR16H-S by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR01FR16H-S by NKK Switches

Select Manufacturer
Which Manufacturer of FR01FR16H-S would you like to use for your alert(s)?
  • Please alert me when FR01FR16H-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR01FR16H-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR01FR16H-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR01FR16H-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR01FR16H-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR01FR16H-S by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: