Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
NKK Switches | FR01-Series 10mm DIP Rotary Switch; Packaging: Bulk; Poles: Hexadecimal Complement; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary with Shaft; actuator level: Raised; contact material: Copper Alloy; contact finish: Gold; height above board: 1.104" (28.05mm); Mounting Type: Panel Mount; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.1 | $4.6600 / $9.8300 |
|
View Details |