FR-9550-30A-C10-B
Cyntec Co Ltd
Description: Electric Fuse, Fast Blow, 30A, 62VAC, 62VDC, 80A (IR), Surface Mount,

Overview of FR-9550-30A-C10-B by Cyntec Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SCS-200LB Coilcraft Inc 30A CURRENT SENSE TRANSFORMER,

CAD Models for FR-9550-30A-C10-B by Cyntec Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR-9550-30A-C10-B by Cyntec Co Ltd

FR-9550-30A-C10-B
Cyntec Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYNTEC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
Body Breadth
5 mm
Body Height
2 mm
Body Length or Diameter
9.5 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
65 °C
Operating Temperature-Min
-10 °C
Packing Method
TR, 13 INCH
Rated Breaking Capacity
80 A
Rated Current
30 A
Rated Voltage(AC)
62 V
Rated Voltage(DC)
62 V
Reference Standard
TUV; UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. FR-9550-30A-C10-B
    Cyntec Co Ltd
    Electric Fuse, Fast Blow, 30A, 62VAC, 62VDC, 80A (IR), Surface Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR-9550-30A-C10-B by Cyntec Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR-9550-30A-C10-B by Cyntec Co Ltd

Select Manufacturer
Which Manufacturer of FR-9550-30A-C10-B would you like to use for your alert(s)?
  • Please alert me when FR-9550-30A-C10-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR-9550-30A-C10-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR-9550-30A-C10-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR-9550-30A-C10-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR-9550-30A-C10-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR-9550-30A-C10-B by Cyntec Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: