Part Details for FQU5P20TU by Fairchild Semiconductor Corporation
Overview of FQU5P20TU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQU5P20TU
FQU5P20TU CAD Models
FQU5P20TU Part Data Attributes
|
FQU5P20TU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQU5P20TU
Fairchild Semiconductor Corporation
P-Channel QFET® MOSFET -200V, -3.7A, 1.4Ω, TO251 (IPAK) MOLDED,3 LEAD, 5040/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-251 | |
Package Description | ROHS COMPLIANT, IPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO251 (IPAK) MOLDED,3 LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 330 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 14.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQU5P20TU
This table gives cross-reference parts and alternative options found for FQU5P20TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQU5P20TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQU5P20TU | 3.7A, 200V, 1.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT, IPAK-3 | Rochester Electronics LLC | FQU5P20TU vs FQU5P20TU |
FQU5P20TU | Power MOSFET, P-Channel, QFET®, -200 V, -3.7 A, 1.4 Ω, IPAK, IPAK-3 / DPAK-3 STRAIGHT LEAD, 5040-TUBE | onsemi | FQU5P20TU vs FQU5P20TU |