Part Details for FQT4N20LD84Z by Fairchild Semiconductor Corporation
Overview of FQT4N20LD84Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQT4N20LD84Z
FQT4N20LD84Z CAD Models
FQT4N20LD84Z Part Data Attributes
|
FQT4N20LD84Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQT4N20LD84Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 0.85A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 52 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.85 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 3.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQT4N20LD84Z
This table gives cross-reference parts and alternative options found for FQT4N20LD84Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQT4N20LD84Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQT4N20L | Power Field-Effect Transistor | onsemi | FQT4N20LD84Z vs FQT4N20L |
FQT4N20LTF | Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223, 4000-REEL | onsemi | FQT4N20LD84Z vs FQT4N20LTF |
FQT4N20L99Z | Power Field-Effect Transistor, 0.85A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FQT4N20LD84Z vs FQT4N20L99Z |
FQT4N20LTF_NL | Power Field-Effect Transistor, 0.85A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-4 | Fairchild Semiconductor Corporation | FQT4N20LD84Z vs FQT4N20LTF_NL |
FQT4N20L | Power Field-Effect Transistor, 0.85A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | FQT4N20LD84Z vs FQT4N20L |
FQT4N20S62Z | Power Field-Effect Transistor, 0.85A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FQT4N20LD84Z vs FQT4N20S62Z |
FQT4N20LS62Z | Power Field-Effect Transistor, 0.85A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FQT4N20LD84Z vs FQT4N20LS62Z |
FQT4N20D84Z | Power Field-Effect Transistor, 0.85A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FQT4N20LD84Z vs FQT4N20D84Z |