There are no models available for this part yet.
Overview of FQPF9N25CT by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FQPF9N25CT by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Power Field-Effect Transistor, 8.8A, 250V, 0.43ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$0.5307 / $0.6243 | Buy Now |
CAD Models for FQPF9N25CT by Fairchild Semiconductor Corporation
Part Data Attributes for FQPF9N25CT by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220F
|
Package Description
|
LEAD FREE, TO-220F, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
285 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
250 V
|
Drain Current-Max (ID)
|
8.8 A
|
Drain-source On Resistance-Max
|
0.43 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
38 W
|
Pulsed Drain Current-Max (IDM)
|
35.2 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FQPF9N25CT
This table gives cross-reference parts and alternative options found for FQPF9N25CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF9N25CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQPF9N25CT | Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F, 1000-TUBE | onsemi | FQPF9N25CT vs FQPF9N25CT |
FQPF9N25C | N-Channel QFET® MOSFET 250V, 8.8A, 430mΩ, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD, 1000/RAIL | Fairchild Semiconductor Corporation | FQPF9N25CT vs FQPF9N25C |
FQPF9N25 | 6.7A, 250V, 0.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | Rochester Electronics LLC | FQPF9N25CT vs FQPF9N25 |
FQPF9N25CT_NL | Power Field-Effect Transistor, 8.8A I(D), 250V, 0.43ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FQPF9N25CT vs FQPF9N25CT_NL |
FQPF9N25C | Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F, 1000-TUBE | onsemi | FQPF9N25CT vs FQPF9N25C |