Part Details for FQPF55N10 by Fairchild Semiconductor Corporation
Overview of FQPF55N10 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQPF55N10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 100V N-CHANNEL MOSFET Power Field-Effect Transistor, 34.2A I(D), 100V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ |
Part Details for FQPF55N10
FQPF55N10 CAD Models
FQPF55N10 Part Data Attributes
|
FQPF55N10
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF55N10
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 34.2A I(D), 100V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1100 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 34.2 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 136.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQPF55N10
This table gives cross-reference parts and alternative options found for FQPF55N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF55N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQPF70N10 | Power Field-Effect Transistor, 35A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FQPF55N10 vs FQPF70N10 |
STP80NF12FP | 80A, 120V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | FQPF55N10 vs STP80NF12FP |
SSS70N10A | Power Field-Effect Transistor, 28A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | Samsung Semiconductor | FQPF55N10 vs SSS70N10A |
FS70KM-2 | Power Field-Effect Transistor, 70A I(D), 100V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220FN, 3 PIN | Powerex Power Semiconductors | FQPF55N10 vs FS70KM-2 |
2SK3217-01MR | Power Field-Effect Transistor, 50A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Fuji Electric Co Ltd | FQPF55N10 vs 2SK3217-01MR |