There are no models available for this part yet.
Overview of FQPF27P06 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FQPF27P06 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 329 |
|
RFQ | ||||
Quest Components | 17 A, 60 V, 0.07 ohm, P-CHANNEL, Si, POWER, MOSFET | 20 |
|
$1.4350 / $2.2960 | Buy Now | ||
Win Source Electronics | MOSFET P-CH 60V 17A TO-220F | 41725 |
|
$2.2610 / $3.3920 | Buy Now |
CAD Models for FQPF27P06 by Fairchild Semiconductor Corporation
Part Data Attributes for FQPF27P06 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220F
|
Package Description
|
TO-220F, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
560 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
17 A
|
Drain-source On Resistance-Max
|
0.07 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
47 W
|
Pulsed Drain Current-Max (IDM)
|
68 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FQPF27P06
This table gives cross-reference parts and alternative options found for FQPF27P06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF27P06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQPF12P10 | Power Field-Effect Transistor, 8.2A I(D), 100V, 0.29ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FQPF27P06 vs FQPF12P10 |
FQP22P10 | Power Field-Effect Transistor, 22A I(D), 100V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FQPF27P06 vs FQP22P10 |
Related Parts for FQPF27P06
-
FQP27P06Power Field-Effect Transistors
-
STM32F427IGT6Microcontrollers
-
VNQ660SPPeripheral Drivers
-
NCP1200D100R2GSwitching Regulator or Controllers
-
NTTFS4C05NTAGSmall Signal Field-Effect Transistors
-
NSVR351SDSA3T1GRectifier Diodes
-
HV7800K1-GOther Analog ICs
-
NCV33172DR2GOperational Amplifiers
-
EMVY350GTR222MMN0SFixed Capacitors