FQP6N70
Description: 700V N-Channel QFET®, 1000-TUBE

Overview of FQP6N70 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for FQP6N70 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FQP6N70 by onsemi

FQP6N70
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
FLANGE MOUNT, R-PSFM-T3
Manufacturer Package Code
340AT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
600 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
700 V
Drain Current-Max (ID)
6.2 A
Drain-source On Resistance-Max
1.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
24.8 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FQP6N70
    onsemi
    700V N-Channel QFET®, 1000-TUBE
    VS

Alternate Parts for FQP6N70

This table gives cross-reference parts and alternative options found for FQP6N70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQP6N70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STP6NK70Z 5A, 700V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN STMicroelectronics FQP6N70 vs STP6NK70Z
STD3NK50ZT4 N-channel 500 V, 2.8 Ohm typ., 2.3 A SuperMESH Power MOSFET in a DPAK package STMicroelectronics FQP6N70 vs STD3NK50ZT4
2SK2695-01 Power Field-Effect Transistor, 5A I(D), 700V, 1.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN Fuji Electric Co Ltd FQP6N70 vs 2SK2695-01
STD3NK50Z 2.3A, 500V, 3.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 STMicroelectronics FQP6N70 vs STD3NK50Z
STP7NK80Z N-channel 800 V, 1.5 Ohm typ., 5.2 A SuperMESH Power MOSFET in a TO-220 package STMicroelectronics FQP6N70 vs STP7NK80Z

Related Parts for FQP6N70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQP6N70 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQP6N70 by onsemi

  • Please alert me when FQP6N70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FQP6N70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQP6N70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FQP6N70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQP6N70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQP6N70 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: