-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, P-Channel, QFET®, -200 V, -3.7 A, 1.4 Ω, DPAK, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0336
|
Newark | Qf -200V 1.4Ohm Dpak Rohs Compliant: Yes |Onsemi FQD5P20TM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 / $0.4280 | Buy Now |
DISTI #
84W8883
|
Newark | Mosfet, P Channel, -200V, 1.1Ohm, -3.7A, To-252-3, Channel Type:P Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:3.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:45W Rohs Compliant: Yes |Onsemi FQD5P20TM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9740 | Buy Now |
DISTI #
82C4070
|
Newark | Mosfet Transistor, P Channel, -3.7 A, -200 V, 1.1 Ohm, -10 V, -3 V Rohs Compliant: Yes |Onsemi FQD5P20TM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3160 / $0.4210 | Buy Now |
DISTI #
95W3216
|
Newark | Mosfet Transistor, P Channel, -3.7 A, -200 V, 1.1 Ohm, -10 V, -3 V Rohs Compliant: Yes |Onsemi FQD5P20TM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6630 / $0.9100 | Buy Now |
DISTI #
FQD5P20TMCT-ND
|
DigiKey | MOSFET P-CH 200V 3.7A DPAK Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.3056 / $0.9300 | Buy Now |
DISTI #
FQD5P20TM
|
Avnet Americas | Trans MOSFET P-CH 200V 3.7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD5P20TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3276 / $0.3668 | Buy Now |
DISTI #
FQD5P20TM
|
Avnet Americas | Trans MOSFET P-CH 200V 3.7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FQD5P20TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3276 / $0.3668 | Buy Now |
DISTI #
512-FQD5P20TM
|
Mouser Electronics | MOSFET 200V P-Channel QFET RoHS: Compliant | 54056 |
|
$0.3120 / $0.9300 | Buy Now |
|
Future Electronics | FQD5P20TM Series -200 V -3.7 A 1.4 Ohm SMT P-Channel QFET Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks Container: Reel | 2500Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Future Electronics | FQD5P20TM Series -200 V -3.7 A 1.4 Ohm SMT P-Channel QFET Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQD5P20TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQD5P20TM
onsemi
Power MOSFET, P-Channel, QFET®, -200 V, -3.7 A, 1.4 Ω, DPAK, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 330 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 14.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQD5P20TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD5P20TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQD5P20 | Power Field-Effect Transistor, 3.7A I(D), 200V, 1.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FQD5P20TM vs FQD5P20 |
FQD5P20TM | Power Field-Effect Transistor, 3.7A I(D), 200V, 1.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Fairchild Semiconductor Corporation | FQD5P20TM vs FQD5P20TM |
FQD5P20TM | 3.7A, 200V, 1.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3 | Rochester Electronics LLC | FQD5P20TM vs FQD5P20TM |