Part Details for FQD4N50TM by Rochester Electronics LLC
Overview of FQD4N50TM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQD4N50TM
FQD4N50TM CAD Models
FQD4N50TM Part Data Attributes
|
FQD4N50TM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FQD4N50TM
Rochester Electronics LLC
Power Field-Effect Transistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-252 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for FQD4N50TM
This table gives cross-reference parts and alternative options found for FQD4N50TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD4N50TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQD4N50 | Power Field-Effect Transistor, 2.6A I(D), 500V, 2.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FQD4N50TM vs FQD4N50 |
FQD4N50TF | Power Field-Effect Transistor | Rochester Electronics LLC | FQD4N50TM vs FQD4N50TF |
FQD4N50TF | Power Field-Effect Transistor, 2.6A I(D), 500V, 2.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FQD4N50TM vs FQD4N50TF |