FQD12N20LTM-F085
Description: Power Field-Effect Transistor, 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Overview of FQD12N20LTM-F085 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FQD12N20LTM-F085 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 48AC1173
Newark Nmos Dpak 200V 280 Mohm/ Reel |Onsemi FQD12N20LTM-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # FQD12N20LTM-F085
TME Transistor: N-MOSFET, unipolar, 200V, 5.7A, Idm: 36A, 55W, DPAK Min Qty: 1 0
  • 1 $0.9380
  • 5 $0.8430
  • 25 $0.7460
  • 100 $0.6700
  • 500 $0.6250
$0.6250 / $0.9380 RFQ

CAD Models for FQD12N20LTM-F085 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FQD12N20LTM-F085 by onsemi

FQD12N20LTM-F085
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
9 A
Drain-source On Resistance-Max
0.32 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
22 pF
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
55 W
Pulsed Drain Current-Max (IDM)
36 A
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
380 ns
Turn-on Time-Max (ton)
430 ns
Want to compare parts?
  1. FQD12N20LTM-F085
    onsemi
    Power Field-Effect Transistor, 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
    VS

Alternate Parts for FQD12N20LTM-F085

This table gives cross-reference parts and alternative options found for FQD12N20LTM-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD12N20LTM-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FQD12N20 Power Field-Effect Transistor, 9A I(D), 200V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD12N20LTM-F085 vs FQD12N20
FQD12N20LTF Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD12N20LTM-F085 vs FQD12N20LTF
FQD12N20LTM_NL Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE, DPAK-3 Fairchild Semiconductor Corporation FQD12N20LTM-F085 vs FQD12N20LTM_NL
FQD12N20L Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD12N20LTM-F085 vs FQD12N20L
FQD12N20TF Power Field-Effect Transistor, 9A I(D), 200V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD12N20LTM-F085 vs FQD12N20TF
FQD10N20LTM Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 7.6 A, 380 mΩ, DPAK, 2500-REEL onsemi FQD12N20LTM-F085 vs FQD10N20LTM
FQD10N20LTF Power Field-Effect Transistor, 7.6A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD12N20LTM-F085 vs FQD10N20LTF
FQD12N20TM Power MOSFET, N-Channel, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK, 2500-REEL onsemi FQD12N20LTM-F085 vs FQD12N20TM
Part Number Description Manufacturer Compare
FDD10N20LZTM Power MOSFET, N-Channel, Logic Level, UniFETTM, 200 V, 7.6 A, 360 mΩ, DPAK, 2500-REEL onsemi FQD12N20LTM-F085 vs FDD10N20LZTM
FQD10N20LTF Power Field-Effect Transistor, 7.6A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD12N20LTM-F085 vs FQD10N20LTF
FQD12N20L Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD12N20LTM-F085 vs FQD12N20L
FQD10N20LTM Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 7.6 A, 380 mΩ, DPAK, 2500-REEL onsemi FQD12N20LTM-F085 vs FQD10N20LTM
FQD12N20 Power Field-Effect Transistor, 9A I(D), 200V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD12N20LTM-F085 vs FQD12N20
FQD12N20LTM_NL Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE, DPAK-3 Fairchild Semiconductor Corporation FQD12N20LTM-F085 vs FQD12N20LTM_NL
FQD12N20TF Power Field-Effect Transistor, 9A I(D), 200V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD12N20LTM-F085 vs FQD12N20TF
FQD12N20LTF Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD12N20LTM-F085 vs FQD12N20LTF
FQD12N20TM Power MOSFET, N-Channel, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK, 2500-REEL onsemi FQD12N20LTM-F085 vs FQD12N20TM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQD12N20LTM-F085 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQD12N20LTM-F085 by onsemi

  • Please alert me when FQD12N20LTM-F085 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FQD12N20LTM-F085 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQD12N20LTM-F085 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FQD12N20LTM-F085 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQD12N20LTM-F085.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQD12N20LTM-F085 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: