Datasheets
FQA17N40 by:

Power Field-Effect Transistor, 17.2A I(D), 400V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PN, 3 PIN

Part Details for FQA17N40 by Fairchild Semiconductor Corporation

Overview of FQA17N40 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for FQA17N40

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Trans MOSFET N-CH 400V 17.2A 3-Pin(3+Tab) TO-3P Rail RoHS: Compliant 1 In Stock
  • 1 $6.5700
  • 25 $3.7400
  • 100 $1.8200
  • 250 $1.8000
  • 500 $1.7500
  • 1,000 $1.6800
  • 2,500 $1.5000
$1.5000 / $6.5700 Buy Now
Rochester Electronics 17.2A, 400V, 0.27ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 398
  • 1 $1.7300
  • 25 $1.6900
  • 100 $1.6300
  • 500 $1.5600
  • 1,000 $1.4700
$1.4700 / $1.7300 Buy Now

Part Details for FQA17N40

FQA17N40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FQA17N40 Part Data Attributes:

FQA17N40 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FQA17N40 Fairchild Semiconductor Corporation Power Field-Effect Transistor, 17.2A I(D), 400V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PN, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-3PN
Package Description TO-3PN, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 1000 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V
Drain Current-Max (ID) 17.2 A
Drain-source On Resistance-Max 0.27 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 190 W
Pulsed Drain Current-Max (IDM) 68.8 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for FQA17N40

This table gives cross-reference parts and alternative options found for FQA17N40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQA17N40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF610B_FP001 Power Field-Effect Transistor, 3.3A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-220, 3 PIN Fairchild Semiconductor Corporation FQA17N40 vs IRF610B_FP001
FDP18N50 Power Field-Effect Transistor, 18A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN Fairchild Semiconductor Corporation FQA17N40 vs FDP18N50
PHD3055L 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3 NXP Semiconductors FQA17N40 vs PHD3055L
STH8NA60 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 STMicroelectronics FQA17N40 vs STH8NA60
STD3NA50T4 2.7A, 500V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 STMicroelectronics FQA17N40 vs STD3NA50T4
IPP45N06S4L-08 Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN Infineon Technologies AG FQA17N40 vs IPP45N06S4L-08
934057024118 75A, 30V, 0.0152ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3 NXP Semiconductors FQA17N40 vs 934057024118
IRF620B Power Field-Effect Transistor, 5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Fairchild Semiconductor Corporation FQA17N40 vs IRF620B
SPP80N06S2L-06 Power Field-Effect Transistor, 80A I(D), 55V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN Infineon Technologies AG FQA17N40 vs SPP80N06S2L-06
STP75NF75 N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package STMicroelectronics FQA17N40 vs STP75NF75

FQA17N40 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQA17N40 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQA17N40 by Fairchild Semiconductor Corporation

  • Please alert me when FQA17N40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FQA17N40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQA17N40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FQA17N40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQA17N40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQA17N40 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: