Part Details for FQ7050B-FREQ2-ECC00011000 by Fox Electronics
Overview of FQ7050B-FREQ2-ECC00011000 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQ7050B-FREQ2-ECC00011000
FQ7050B-FREQ2-ECC00011000 CAD Models
FQ7050B-FREQ2-ECC00011000 Part Data Attributes
|
FQ7050B-FREQ2-ECC00011000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FQ7050B-FREQ2-ECC00011000
Fox Electronics
Parallel - Fundamental Quartz Crystal, 16MHz Min, 40MHz Max, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |