Part Details for FQ6035B-16.000MHZ-ECC10011000 by Fox Electronics
Overview of FQ6035B-16.000MHZ-ECC10011000 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQ6035B-16.000MHZ-ECC10011000
FQ6035B-16.000MHZ-ECC10011000 CAD Models
FQ6035B-16.000MHZ-ECC10011000 Part Data Attributes
|
FQ6035B-16.000MHZ-ECC10011000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FQ6035B-16.000MHZ-ECC10011000
Fox Electronics
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FQ6035B-16.000MHZ-ECC10011000
This table gives cross-reference parts and alternative options found for FQ6035B-16.000MHZ-ECC10011000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQ6035B-16.000MHZ-ECC10011000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC6BQECEF16.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FQ6035B-16.000MHZ-ECC10011000 vs FC6BQECEF16.0 |
737A-16.000MHZ-ECC10011000 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 2 PIN | Fox Electronics | FQ6035B-16.000MHZ-ECC10011000 vs 737A-16.000MHZ-ECC10011000 |
FC6BQECEC16.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FQ6035B-16.000MHZ-ECC10011000 vs FC6BQECEC16.0 |
FC6AQECEF16.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FQ6035B-16.000MHZ-ECC10011000 vs FC6AQECEF16.0 |
FC6AQECEC16.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FQ6035B-16.000MHZ-ECC10011000 vs FC6AQECEC16.0 |
FQ6035A-16.000MHZ-ECC10011000 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 2 PIN | Fox Electronics | FQ6035B-16.000MHZ-ECC10011000 vs FQ6035A-16.000MHZ-ECC10011000 |
FC6AQECEM16.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FQ6035B-16.000MHZ-ECC10011000 vs FC6AQECEM16.0 |