Datasheets
FQ1045A-FREQ2-EEM10010 by: Fox Electronics

Parallel - Fundamental Quartz Crystal, 6MHz Min, 16MHz Max, ROHS COMPLIANT, SMD, 2 PIN

Part Details for FQ1045A-FREQ2-EEM10010 by Fox Electronics

Overview of FQ1045A-FREQ2-EEM10010 by Fox Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FQ1045A-FREQ2-EEM10010

FQ1045A-FREQ2-EEM10010 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FQ1045A-FREQ2-EEM10010 Part Data Attributes

FQ1045A-FREQ2-EEM10010 Fox Electronics
Buy Now Datasheet
Compare Parts:
FQ1045A-FREQ2-EEM10010 Fox Electronics Parallel - Fundamental Quartz Crystal, 6MHz Min, 16MHz Max, ROHS COMPLIANT, SMD, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FOX ELECTRONICS
Package Description ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.60.00.80
Additional Feature TAPE AND REEL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 500 µW
Frequency Stability 0.002%
Frequency Tolerance 20 ppm
JESD-609 Code e4
Load Capacitance 10 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 16 MHz
Operating Frequency-Min 6 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L10.0XB4.5XH1.1 (mm)/L0.394XB0.177XH0.043 (inch)
Series Resistance 80 Ω
Surface Mount YES
Terminal Finish Gold (Au)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQ1045A-FREQ2-EEM10010 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQ1045A-FREQ2-EEM10010 by Fox Electronics

  • Please alert me when FQ1045A-FREQ2-EEM10010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FQ1045A-FREQ2-EEM10010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQ1045A-FREQ2-EEM10010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FQ1045A-FREQ2-EEM10010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQ1045A-FREQ2-EEM10010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQ1045A-FREQ2-EEM10010 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: