Part Details for FQ1045A-3.6864 by Fox Electronics
Overview of FQ1045A-3.6864 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQ1045A-3.6864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7464
|
Newark | Crystal, 4.5X10Mm, Cer, 3.6864Mhz, Frequency Nom:3.6864Mhz, Crystal Case:Smd, 10Mm X 4.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:30Ppm, Product Range:Fq1045A Series, Operating Temperature Rohs Compliant: Yes |Fox Electronics FQ1045A-3.6864 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6400 | Buy Now |
DISTI #
FQ1045A-3.6864-T1
|
Avnet Americas | Crystal 3.6864MHz 2-Pin SMD T/R - Tape and Reel (Alt: FQ1045A-3.6864-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for FQ1045A-3.6864
FQ1045A-3.6864 CAD Models
FQ1045A-3.6864 Part Data Attributes
|
FQ1045A-3.6864
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FQ1045A-3.6864
Fox Electronics
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for FQ1045A-3.6864
This table gives cross-reference parts and alternative options found for FQ1045A-3.6864. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQ1045A-3.6864, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC8AQCCMC3.6864 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, SMD, 2 PIN | Abracon Corporation | FQ1045A-3.6864 vs FC8AQCCMC3.6864 |