Part Details for FPT100B by Fairchild Semiconductor Corporation
Overview of FPT100B by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPT100B
FPT100B CAD Models
FPT100B Part Data Attributes
|
FPT100B
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
FPT100B
Fairchild Semiconductor Corporation
Photo Transistor, 800nm, 0.025A I(C),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Dark Current-Max | 100 nA | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.0000028 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FPT100B
This table gives cross-reference parts and alternative options found for FPT100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPT100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPT100B | PHOTOTRANSISTOR,NPN,800NM PEAK WAVELENGTH,25M,DOME-4.4 | National Semiconductor Corporation | FPT100B vs FPT100B |