Part Details for FPS12JW-241 by Prosperity Dielectrics Co Ltd
Overview of FPS12JW-241 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12JW-241
FPS12JW-241 CAD Models
FPS12JW-241 Part Data Attributes
|
FPS12JW-241
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12JW-241
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS12JW-241
This table gives cross-reference parts and alternative options found for FPS12JW-241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12JW-241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ07W2J0241T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12JW-241 vs NQ07W2J0241T5E |
CRS1210-2W-241JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | FPS12JW-241 vs CRS1210-2W-241JT |
SWR13JTEU2400 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | FPS12JW-241 vs SWR13JTEU2400 |
CLF1210240R5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | FPS12JW-241 vs CLF1210240R5%100PPM/KKB16 |
AC1210JR-07240RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JW-241 vs AC1210JR-07240RL |
SR1210JR-13240RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | FPS12JW-241 vs SR1210JR-13240RL |
CRGCQ1210J240R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | FPS12JW-241 vs CRGCQ1210J240R |
AC1210JR-13240RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FPS12JW-241 vs AC1210JR-13240RL |
NRCW25J241TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | FPS12JW-241 vs NRCW25J241TRF |
RPC1210JT240R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPS12JW-241 vs RPC1210JT240R |