Part Details for FPS12JT-683 by Prosperity Dielectrics Co Ltd
Overview of FPS12JT-683 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12JT-683
FPS12JT-683 CAD Models
FPS12JT-683 Part Data Attributes
|
FPS12JT-683
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12JT-683
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS12JT-683
This table gives cross-reference parts and alternative options found for FPS12JT-683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12JT-683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210U2J0683T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12JT-683 vs 1210U2J0683T5E |
FPS12JW-683 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | FPS12JT-683 vs FPS12JW-683 |
RPC35683JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | FPS12JT-683 vs RPC35683JTE |
RC1210JR-0768KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JT-683 vs RC1210JR-0768KP |
NRCW25J683TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | FPS12JT-683 vs NRCW25J683TRF |
CR1210-2W-683JPT | Fixed Resistor, 0.5W, 68000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | VENKEL LTD | FPS12JT-683 vs CR1210-2W-683JPT |
TFP1210R6802JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | FPS12JT-683 vs TFP1210R6802JA-T5 |
RMC-20683JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | FPS12JT-683 vs RMC-20683JB |
SWR13JBEU6802 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | FPS12JT-683 vs SWR13JBEU6802 |
NRCA25J683TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | FPS12JT-683 vs NRCA25J683TRQYF |