Part Details for FPS12JT-564 by Prosperity Dielectrics Co Ltd
Overview of FPS12JT-564 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12JT-564
FPS12JT-564 CAD Models
FPS12JT-564 Part Data Attributes
|
FPS12JT-564
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12JT-564
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS12JT-564
This table gives cross-reference parts and alternative options found for FPS12JT-564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12JT-564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PWR13JTEU5603 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | FPS12JT-564 vs PWR13JTEU5603 |
AF1210JR-13560KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.5W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | FPS12JT-564 vs AF1210JR-13560KL |
AC1210JR-10560KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | FPS12JT-564 vs AC1210JR-10560KL |
AC1210JR-07560KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | FPS12JT-564 vs AC1210JR-07560KL |
CR-10JPF--560K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | FPS12JT-564 vs CR-10JPF--560K |
MR10X564JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | FPS12JT-564 vs MR10X564JGL |
CR-10JP7--560K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | FPS12JT-564 vs CR-10JP7--560K |
NRCA25J564TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | FPS12JT-564 vs NRCA25J564TR10QYF |
CR-10JP6--560K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | FPS12JT-564 vs CR-10JP6--560K |
SWR13JBEU5603 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | FPS12JT-564 vs SWR13JBEU5603 |