FPS12FW-5103
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of FPS12FW-5103 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPS12FW-5103 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPS12FW-5103 by Prosperity Dielectrics Co Ltd

FPS12FW-5103
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
510000 Ω
Resistor Type
FIXED RESISTOR
Series
FPS
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FPS12FW-5103
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for FPS12FW-5103

This table gives cross-reference parts and alternative options found for FPS12FW-5103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FW-5103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/4K514FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc FPS12FW-5103 vs RMC1/4K514FB
MR10X5103FQL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation FPS12FW-5103 vs MR10X5103FQL
SR1210FR-07510KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation FPS12FW-5103 vs SR1210FR-07510KL
MR10X5103FBL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation FPS12FW-5103 vs MR10X5103FBL
RK73H2EGBK5103F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc FPS12FW-5103 vs RK73H2EGBK5103F
CR045103F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation FPS12FW-5103 vs CR045103F
SR1210FR-13510KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation FPS12FW-5103 vs SR1210FR-13510KL
RC1210FR-10510KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation FPS12FW-5103 vs RC1210FR-10510KL
RK73H2ELTED5103F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc FPS12FW-5103 vs RK73H2ELTED5103F
RK73H2ELTDD5103F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc FPS12FW-5103 vs RK73H2ELTDD5103F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPS12FW-5103 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPS12FW-5103 by Prosperity Dielectrics Co Ltd

  • Please alert me when FPS12FW-5103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FPS12FW-5103 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPS12FW-5103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FPS12FW-5103 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPS12FW-5103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPS12FW-5103 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: