Part Details for FPS12FW-1002 by Prosperity Dielectrics Co Ltd
Overview of FPS12FW-1002 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12FW-1002
FPS12FW-1002 CAD Models
FPS12FW-1002 Part Data Attributes
|
FPS12FW-1002
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12FW-1002
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS12FW-1002
This table gives cross-reference parts and alternative options found for FPS12FW-1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FW-1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-1002FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | FPS12FW-1002 vs BCTS001210-1002FTP |
RTT121002FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | FPS12FW-1002 vs RTT121002FP3 |
FPS12FV-1002 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | FPS12FW-1002 vs FPS12FV-1002 |
TFP1210R1002FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | FPS12FW-1002 vs TFP1210R1002FA-T5 |
MR10X1002FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | FPS12FW-1002 vs MR10X1002FTL |
CR35-1002FV | Fixed Resistor, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | FPS12FW-1002 vs CR35-1002FV |
RTT121002FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | FPS12FW-1002 vs RTT121002FP4 |
RTT121002FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | FPS12FW-1002 vs RTT121002FP2 |
RK73H2ETBK1002F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FW-1002 vs RK73H2ETBK1002F |
RMC-201002FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | FPS12FW-1002 vs RMC-201002FR |