Part Details for FPS12FV-2002 by Prosperity Dielectrics Co Ltd
Overview of FPS12FV-2002 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part Details for FPS12FV-2002
FPS12FV-2002 CAD Models
FPS12FV-2002 Part Data Attributes
|
FPS12FV-2002
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12FV-2002
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS12FV-2002
This table gives cross-reference parts and alternative options found for FPS12FV-2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FV-2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS12FW-2002 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | FPS12FV-2002 vs FPS12FW-2002 |
SCR35-203FV | Fixed Resistor, 0.5W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | FPS12FV-2002 vs SCR35-203FV |
RK73H2ERTTD2002F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FV-2002 vs RK73H2ERTTD2002F |
RMS13FT2002 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | FPS12FV-2002 vs RMS13FT2002 |
CR042002F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | FPS12FV-2002 vs CR042002F |
CR-10FPA---20K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | FPS12FV-2002 vs CR-10FPA---20K |
SR1210FR-0720KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FV-2002 vs SR1210FR-0720KL |
CR-10FPF---20K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | FPS12FV-2002 vs CR-10FPF---20K |
RTT122002FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | FPS12FV-2002 vs RTT122002FTP |
RMC1/4K2002FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | FPS12FV-2002 vs RMC1/4K2002FTE |