Part Details for FPS12FV-1R50 by Prosperity Dielectrics Co Ltd
Overview of FPS12FV-1R50 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12FV-1R50
FPS12FV-1R50 CAD Models
FPS12FV-1R50 Part Data Attributes
|
FPS12FV-1R50
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12FV-1R50
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS12FV-1R50
This table gives cross-reference parts and alternative options found for FPS12FV-1R50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FV-1R50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ07W2F150KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12FV-1R50 vs NQ07W2F150KT5E |
FPS12FT-1R50 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | FPS12FV-1R50 vs FPS12FT-1R50 |
SG73S2ELBK1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | FPS12FV-1R50 vs SG73S2ELBK1R50F |
AA1210FR-071R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FV-1R50 vs AA1210FR-071R5L |
RPC1210FT1R50 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPS12FV-1R50 vs RPC1210FT1R50 |
SG73P2ETBK1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | FPS12FV-1R50 vs SG73P2ETBK1R50F |
RK73H2ELTDB1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | FPS12FV-1R50 vs RK73H2ELTDB1R50F |
RK73H2ETBK1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FV-1R50 vs RK73H2ETBK1R50F |
AC1210FR-101R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FV-1R50 vs AC1210FR-101R5L |
RTT121R50FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | FPS12FV-1R50 vs RTT121R50FP4 |