Part Details for FPS12FT-2001 by Prosperity Dielectrics Co Ltd
Overview of FPS12FT-2001 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12FT-2001
FPS12FT-2001 CAD Models
FPS12FT-2001 Part Data Attributes
|
FPS12FT-2001
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12FT-2001
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS12FT-2001
This table gives cross-reference parts and alternative options found for FPS12FT-2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FT-2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD2001F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FT-2001 vs RK73H2ERTTDD2001F |
1210W2F2001T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12FT-2001 vs 1210W2F2001T5E |
RK73H2ERTTD2001F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FT-2001 vs RK73H2ERTTD2001F |
MR10X2001FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | FPS12FT-2001 vs MR10X2001FBL |
BCTS001210-2001FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | FPS12FT-2001 vs BCTS001210-2001FTP |
FPS12FV-2001 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | FPS12FT-2001 vs FPS12FV-2001 |
CR35-2001FV | Fixed Resistor, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | FPS12FT-2001 vs CR35-2001FV |
RMNW35K202FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | FPS12FT-2001 vs RMNW35K202FTP |
MR10X2001FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | FPS12FT-2001 vs MR10X2001FTL |
ERJU14F2001U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | FPS12FT-2001 vs ERJU14F2001U |