FPS12FT-1100
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of FPS12FT-1100 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPS12FT-1100 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPS12FT-1100 by Prosperity Dielectrics Co Ltd

FPS12FT-1100
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Series
FPS
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FPS12FT-1100
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for FPS12FT-1100

This table gives cross-reference parts and alternative options found for FPS12FT-1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FT-1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR10X1100FQL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation FPS12FT-1100 vs MR10X1100FQL
CRB32TR1100F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp FPS12FT-1100 vs CRB32TR1100F
RK73H2ETTDB1100F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc FPS12FT-1100 vs RK73H2ETTDB1100F
RK73H2EXTED1100F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc FPS12FT-1100 vs RK73H2EXTED1100F
RMC-201100FR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Cinetech Industrial Co Ltd FPS12FT-1100 vs RMC-201100FR
SCR35-111FV Fixed Resistor, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd FPS12FT-1100 vs SCR35-111FV
SR1210FR-07110RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation FPS12FT-1100 vs SR1210FR-07110RL
RMF13FT1100 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 110ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd FPS12FT-1100 vs RMF13FT1100
RMSW35K1100FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc FPS12FT-1100 vs RMSW35K1100FB
CAR14F1100CT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics FPS12FT-1100 vs CAR14F1100CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPS12FT-1100 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPS12FT-1100 by Prosperity Dielectrics Co Ltd

  • Please alert me when FPS12FT-1100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FPS12FT-1100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPS12FT-1100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FPS12FT-1100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPS12FT-1100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPS12FT-1100 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: