Part Details for FPS06JW-2R0 by Prosperity Dielectrics Co Ltd
Overview of FPS06JW-2R0 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06JW-2R0
FPS06JW-2R0 CAD Models
FPS06JW-2R0 Part Data Attributes
|
FPS06JW-2R0
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06JW-2R0
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS06JW-2R0
This table gives cross-reference parts and alternative options found for FPS06JW-2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06JW-2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF06JT-2R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPS06JW-2R0 vs FPF06JT-2R0 |
CRS1206AJW-2R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | FPS06JW-2R0 vs CRS1206AJW-2R0ELF |
RMCS1206JT2R00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06JW-2R0 vs RMCS1206JT2R00-HP |
RPC1206JT2R00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06JW-2R0 vs RPC1206JT2R00-HP |
WHPC1206-2R0JT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FPS06JW-2R0 vs WHPC1206-2R0JT5 |
RBX32-2R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06JW-2R0 vs RBX32-2R0JB |
PWR12J2R00TFU | Fixed Resistor, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | FPS06JW-2R0 vs PWR12J2R00TFU |
AC1206JR-7W2RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06JW-2R0 vs AC1206JR-7W2RL |