Part Details for FPS06JW-150 by Prosperity Dielectrics Co Ltd
Overview of FPS06JW-150 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06JW-150
FPS06JW-150 CAD Models
FPS06JW-150 Part Data Attributes
|
FPS06JW-150
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06JW-150
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS06JW-150
This table gives cross-reference parts and alternative options found for FPS06JW-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06JW-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH1206J15R | Fixed Resistor, Thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | FPS06JW-150 vs CRGH1206J15R |
RAG06K15R0JBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JW-150 vs RAG06K15R0JBG |
RAG06K150JC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JW-150 vs RAG06K150JC |
AC1206JR-7W15RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06JW-150 vs AC1206JR-7W15RL |
CRGP1206J15R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | FPS06JW-150 vs CRGP1206J15R |
TFP1206R15R0JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | FPS06JW-150 vs TFP1206R15R0JA-T5 |
NRCW12J150TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | FPS06JW-150 vs NRCW12J150TRF |
NRCPS12J150TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | FPS06JW-150 vs NRCPS12J150TRQYF |
RBX32K150JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06JW-150 vs RBX32K150JB |
RAG06K150JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06JW-150 vs RAG06K150JB |