Part Details for FPS06FW-2400 by Prosperity Dielectrics Co Ltd
Overview of FPS06FW-2400 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
R1EX24004ASAS0G#U0 | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape |
Part Details for FPS06FW-2400
FPS06FW-2400 CAD Models
FPS06FW-2400 Part Data Attributes
|
FPS06FW-2400
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06FW-2400
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS06FW-2400
This table gives cross-reference parts and alternative options found for FPS06FW-2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FW-2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-7W240RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06FW-2400 vs AC1206FR-7W240RL |
PWR12F2400TEU | Fixed Resistor, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | FPS06FW-2400 vs PWR12F2400TEU |
RAG06K241FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FW-2400 vs RAG06K241FTL |
WF12P2400FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPS06FW-2400 vs WF12P2400FTL |
RBX32K241FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FW-2400 vs RBX32K241FB |
SR1206FR-7W240RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06FW-2400 vs SR1206FR-7W240RL |
TFP1206R2400FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | FPS06FW-2400 vs TFP1206R2400FA-T5 |
RAG06K241FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FW-2400 vs RAG06K241FC |
HP06W2F2400T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS06FW-2400 vs HP06W2F2400T5E |
NRCW12F2400TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | FPS06FW-2400 vs NRCW12F2400TRF |