FPS06FV-5602
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of FPS06FV-5602 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPS06FV-5602 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPS06FV-5602 by Prosperity Dielectrics Co Ltd

FPS06FV-5602
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
56000 Ω
Resistor Type
FIXED RESISTOR
Series
FPS
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FPS06FV-5602
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for FPS06FV-5602

This table gives cross-reference parts and alternative options found for FPS06FV-5602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FV-5602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBX32K563FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc FPS06FV-5602 vs RBX32K563FB
NRCPS12F563TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp FPS06FV-5602 vs NRCPS12F563TRQYF
RAG06K563FCG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FPS06FV-5602 vs RAG06K563FCG
RAG06K563FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FPS06FV-5602 vs RAG06K563FB
MCWF12P5602FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SPC Multicomp FPS06FV-5602 vs MCWF12P5602FTL
RAG06K563FC Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FPS06FV-5602 vs RAG06K563FC
WHPC1206-56KFT5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors FPS06FV-5602 vs WHPC1206-56KFT5
RMCH32K563FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc FPS06FV-5602 vs RMCH32K563FTP
RAG06K563FTG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FPS06FV-5602 vs RAG06K563FTG
RMCS1206FT56K0-HP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc FPS06FV-5602 vs RMCS1206FT56K0-HP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPS06FV-5602 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPS06FV-5602 by Prosperity Dielectrics Co Ltd

  • Please alert me when FPS06FV-5602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FPS06FV-5602 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPS06FV-5602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FPS06FV-5602 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPS06FV-5602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPS06FV-5602 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: