Part Details for FPS06FV-1R60 by Prosperity Dielectrics Co Ltd
Overview of FPS06FV-1R60 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM011R60G104ME01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM011R60J104ME01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Part Details for FPS06FV-1R60
FPS06FV-1R60 CAD Models
FPS06FV-1R60 Part Data Attributes
|
FPS06FV-1R60
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06FV-1R60
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS06FV-1R60
This table gives cross-reference parts and alternative options found for FPS06FV-1R60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FV-1R60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX32-1R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FV-1R60 vs RBX32-1R6FTP |
WHPC1206-1R6FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FPS06FV-1R60 vs WHPC1206-1R6FT5 |
RPC1206FT1R60-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06FV-1R60 vs RPC1206FT1R60-HP |
WF12P1R60FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPS06FV-1R60 vs WF12P1R60FTL |
NRCPS12F1R60TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | FPS06FV-1R60 vs NRCPS12F1R60TRQYF |
WHPC1206-1R6FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 1.6ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPS06FV-1R60 vs WHPC1206-1R6FT5 |
RMCH32-1R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FV-1R60 vs RMCH32-1R6FB |
CRM1206-FW-1R60ELF | Fixed Resistor, Thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | FPS06FV-1R60 vs CRM1206-FW-1R60ELF |
SR1206FR-7W1R6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06FV-1R60 vs SR1206FR-7W1R6L |
RC1206FR-3W1R6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | FPS06FV-1R60 vs RC1206FR-3W1R6L |