FPS06FT-7500
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of FPS06FT-7500 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7500-103 Amphenol Communications Solutions CSTACK/CLGA CONNECTORS

CAD Models for FPS06FT-7500 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPS06FT-7500 by Prosperity Dielectrics Co Ltd

FPS06FT-7500
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
750 Ω
Resistor Type
FIXED RESISTOR
Series
FPS
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FPS06FT-7500
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for FPS06FT-7500

This table gives cross-reference parts and alternative options found for FPS06FT-7500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FT-7500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBX32K751FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc FPS06FT-7500 vs RBX32K751FB
RCC1206750RFKEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies FPS06FT-7500 vs RCC1206750RFKEA
WHPC1206-750RFT5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors FPS06FT-7500 vs WHPC1206-750RFT5
RPC1206FT750R-HP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc FPS06FT-7500 vs RPC1206FT750R-HP
TFP1206R7500FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) FPS06FT-7500 vs TFP1206R7500FA-T5
WF12P7500FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation FPS06FT-7500 vs WF12P7500FTL
RAG06K751FCG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FPS06FT-7500 vs RAG06K751FCG
RAG06K7500FBG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FPS06FT-7500 vs RAG06K7500FBG
CRS1206AFX-7500ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc FPS06FT-7500 vs CRS1206AFX-7500ELF
CRGH1206F750R Fixed Resistor, Thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 TE Connectivity FPS06FT-7500 vs CRGH1206F750R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPS06FT-7500 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPS06FT-7500 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FPS06FT-7500 would you like to use for your alert(s)?
  • Please alert me when FPS06FT-7500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPS06FT-7500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPS06FT-7500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPS06FT-7500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPS06FT-7500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPS06FT-7500 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: