Part Details for FPS06FT-3602 by Prosperity Dielectrics Co Ltd
Overview of FPS06FT-3602 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-272KLB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-272KLD | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-272 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part Details for FPS06FT-3602
FPS06FT-3602 CAD Models
FPS06FT-3602 Part Data Attributes
|
FPS06FT-3602
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06FT-3602
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS06FT-3602
This table gives cross-reference parts and alternative options found for FPS06FT-3602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FT-3602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1206-36KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FPS06FT-3602 vs WHPC1206-36KFT5 |
RAG06K363FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FT-3602 vs RAG06K363FTG |
MP001554 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | FPS06FT-3602 vs MP001554 |
TFP1206R3602FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | FPS06FT-3602 vs TFP1206R3602FA-T5 |
RAG06K363FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FT-3602 vs RAG06K363FBG |
ESR18EZPF3602 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | FPS06FT-3602 vs ESR18EZPF3602 |
RMCP1206FT36K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPS06FT-3602 vs RMCP1206FT36K0 |
NRCPS12F363TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | FPS06FT-3602 vs NRCPS12F363TRQYF |
RMCH32K363FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FT-3602 vs RMCH32K363FTP |
RBX32K363FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FT-3602 vs RBX32K363FB |