Part Details for FPS05FW-3600 by Prosperity Dielectrics Co Ltd
Overview of FPS05FW-3600 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS05FW-3600
FPS05FW-3600 CAD Models
FPS05FW-3600 Part Data Attributes
|
FPS05FW-3600
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS05FW-3600
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FPS05FW-3600
This table gives cross-reference parts and alternative options found for FPS05FW-3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS05FW-3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0805AFX-3600ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | FPS05FW-3600 vs CRS0805AFX-3600ELF |
RMH10FT3600 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | FPS05FW-3600 vs RMH10FT3600 |
MR08X3600FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPS05FW-3600 vs MR08X3600FQL |
WF08P3600FTL | Fixed Resistor, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPS05FW-3600 vs WF08P3600FTL |
RAF05K361FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPS05FW-3600 vs RAF05K361FCG |
RAF05K361FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPS05FW-3600 vs RAF05K361FCL |
RMCS0805FT360R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FPS05FW-3600 vs RMCS0805FT360R-HP |
MR08X3600FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPS05FW-3600 vs MR08X3600FGL |
MR08X3600FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPS05FW-3600 vs MR08X3600FTL |
AC0805FR-3W360RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FPS05FW-3600 vs AC0805FR-3W360RL |