FPS05FV-2402
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of FPS05FV-2402 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2402MLF Renesas Electronics Corporation Multiplier And Zero Delay Buffer
2402MLFT Renesas Electronics Corporation Multiplier And Zero Delay Buffer
SER1052-402 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

CAD Models for FPS05FV-2402 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPS05FV-2402 by Prosperity Dielectrics Co Ltd

FPS05FV-2402
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
24000 Ω
Resistor Type
FIXED RESISTOR
Series
FPS
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. FPS05FV-2402
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for FPS05FV-2402

This table gives cross-reference parts and alternative options found for FPS05FV-2402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS05FV-2402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2AGTDD2402F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FPS05FV-2402 vs RK73H2AGTDD2402F
RK73H2ATTD2402F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FPS05FV-2402 vs RK73H2ATTD2402F
RK73H2ATTDD2402F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FPS05FV-2402 vs RK73H2ATTDD2402F
RK73H2AGTP2402F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FPS05FV-2402 vs RK73H2AGTP2402F
RK73H2ALTDD2402F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FPS05FV-2402 vs RK73H2ALTDD2402F
CRM0805AFX-2402ELF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc FPS05FV-2402 vs CRM0805AFX-2402ELF
CR20-243FV Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Hokuriku Electric Industry Co Ltd FPS05FV-2402 vs CR20-243FV
WF08P2402FTLV Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation FPS05FV-2402 vs WF08P2402FTLV
RK73H2AXTDD2402F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FPS05FV-2402 vs RK73H2AXTDD2402F
AC0805FR-7W24KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation FPS05FV-2402 vs AC0805FR-7W24KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPS05FV-2402 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPS05FV-2402 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FPS05FV-2402 would you like to use for your alert(s)?
  • Please alert me when FPS05FV-2402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPS05FV-2402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPS05FV-2402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPS05FV-2402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPS05FV-2402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPS05FV-2402 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: