Part Details for FPQC1553-10 by PulseR Ruggedized Solutions
Overview of FPQC1553-10 by PulseR Ruggedized Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPQC1553-10
FPQC1553-10 CAD Models
FPQC1553-10 Part Data Attributes
|
FPQC1553-10
PulseR Ruggedized Solutions
Buy Now
Datasheet
|
Compare Parts:
FPQC1553-10
PulseR Ruggedized Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.12CT; 1CT:1.5CT,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSER LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | MIL-PRF-21038/27 | |
Height | 6.35 mm | |
Isolation Voltage | 100 V | |
Length | 15.88 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.12CT; 1CT:1.5CT | |
Width | 15.88 mm |