Part Details for FPM25C4873FB by IBS Electronics Inc
Overview of FPM25C4873FB by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPM25C4873FB
FPM25C4873FB CAD Models
FPM25C4873FB Part Data Attributes
|
FPM25C4873FB
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FPM25C4873FB
IBS Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 487000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Resin Coated | |
Lead Diameter | 0.58 mm | |
Lead Length | 27 mm | |
Manufacturer Series | FPM25 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | ||
Package Diameter | 2.3 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPM25 | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for FPM25C4873FB
This table gives cross-reference parts and alternative options found for FPM25C4873FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPM25C4873FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF25C4873FT | Fixed Resistor, Metal Film, 0.25W, 487000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | IBS Electronics Inc | FPM25C4873FB vs MF25C4873FT |