FPM25C4020FB
IBS Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, -50,50ppm/Cel

Overview of FPM25C4020FB by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPM25C4020FB by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPM25C4020FB by IBS Electronics Inc

FPM25C4020FB
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Resin Coated
Lead Diameter
0.58 mm
Lead Length
27 mm
Manufacturer Series
FPM25
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
Package Diameter
2.3 mm
Package Length
6.5 mm
Package Style
Axial
Rated Power Dissipation (P)
0.25 W
Resistance
402 Ω
Resistor Type
FIXED RESISTOR
Series
FPM25
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. FPM25C4020FB
    IBS Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
    VS

Alternate Parts for FPM25C4020FB

This table gives cross-reference parts and alternative options found for FPM25C4020FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPM25C4020FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FPM25C4020FT Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, -50,50ppm/Cel IBS Electronics Inc FPM25C4020FB vs FPM25C4020FT
MF25C4020FB Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, IBS Electronics Inc FPM25C4020FB vs MF25C4020FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPM25C4020FB by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPM25C4020FB by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of FPM25C4020FB would you like to use for your alert(s)?
  • Please alert me when FPM25C4020FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPM25C4020FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPM25C4020FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPM25C4020FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPM25C4020FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPM25C4020FB by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: