Part Details for FPM25C2871DB by IBS Electronics Inc
Overview of FPM25C2871DB by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPM25C2871DB
FPM25C2871DB CAD Models
FPM25C2871DB Part Data Attributes
|
FPM25C2871DB
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FPM25C2871DB
IBS Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Resin Coated | |
Lead Diameter | 0.58 mm | |
Lead Length | 27 mm | |
Manufacturer Series | FPM25 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | ||
Package Diameter | 2.3 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPM25 | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for FPM25C2871DB
This table gives cross-reference parts and alternative options found for FPM25C2871DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPM25C2871DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF25C2871DT | Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | IBS Electronics Inc | FPM25C2871DB vs MF25C2871DT |