Part Details for FPM21500QFNSQ by RF Micro Devices Inc
Overview of FPM21500QFNSQ by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FPM21500QFNSQ
FPM21500QFNSQ CAD Models
FPM21500QFNSQ Part Data Attributes
|
FPM21500QFNSQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FPM21500QFNSQ
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 900MHz Min, 2600MHz Max, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 25.44 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 900 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.5 |