Part Details for FPG1CR2P5B6Q2UAA161 by Honeywell Sensing and Control
Overview of FPG1CR2P5B6Q2UAA161 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPG1CR2P5B6Q2UAA161
FPG1CR2P5B6Q2UAA161 CAD Models
FPG1CR2P5B6Q2UAA161 Part Data Attributes
|
FPG1CR2P5B6Q2UAA161
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FPG1CR2P5B6Q2UAA161
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.15%, 4-20mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Additional Feature | REVERSE VOLTAGE PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Length or Diameter | 28.7 mm | |
Operating Current-Max | 24 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -29 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18NPT | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CONNECTOR |