Part Details for FPF20FY-5622 by Prosperity Dielectrics Co Ltd
Overview of FPF20FY-5622 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5622WKSZ-1500RL7 | Analog Devices | Sngle 2.7-5.5V 12bit I2C DAC S | |
AD5622BKSZ-2REEL7 | Analog Devices | Single 2.7-5.5V 12bit I2C DAC | |
AD5622AKSZ-2500RL7 | Analog Devices | Single 2.7-5.5V 12bit I2C DAC |
Part Details for FPF20FY-5622
FPF20FY-5622 CAD Models
FPF20FY-5622 Part Data Attributes
|
FPF20FY-5622
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF20FY-5622
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |